Add To Favorites
Product Overview
Digi-Key Part Number AE1419-ND
Quantity Available 188
Can ship immediately
Manufacturer

Manufacturer Part Number

AK-AV502

Description CABLE AUDIO RCA HI QUAL 1.5M
Expanded Description Cable Mono Phono (RCA) Plug To Phono (RCA) Plug 4.9' (1.50m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets AK-AV502-R
Online Catalog RCA Audio Cables
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Part Status Active
1st Connector Phono (RCA) Plug
2nd Connector Phono (RCA) Plug
Channels Mono
Length 4.9' (1.50m)
Color Black
Shielding Shielded
Usage Patch
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names AE1419
AK-AV502-R
AKAV502R

20:01:46 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.34000 8.34
10 7.99500 79.95
25 7.29960 182.49
50 6.95200 347.60
100 6.60440 660.44
250 5.90920 1,477.30
500 5.56160 2,780.80
1,000 4.86640 4,866.40
2,500 4.62308 11,557.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: AE1420-ND
  • Description: CABLE AUDIO RCA HI QUAL 5M
  • Quantity Available: 26 - Immediate
Send Feedback