Add To Favorites
Product Overview
Digi-Key Part Number AE1402-ND
Quantity Available 243
Can ship immediately
Manufacturer

Manufacturer Part Number

AK-AV201

Description Cable Mono Phono (RCA) Plug To Phono (RCA) Plug 8.2' (2.5m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AK-AV201-R
Online Catalog RCA Cables
Product Attributes Select All
Category

Cable Assemblies

Family

Barrel - Audio Cables

Manufacturer

Assmann WSW Components

Series -
Part Status Active
1st Connector Phono (RCA) Plug
2nd Connector Phono (RCA) Plug
Channels Mono
Length 8.2' (2.5m)
Color Black
Shielding Shielded
Usage Patch
 
Additional Resources
Standard Package ? 200
Other Names AE1402
AK-AV201-R
AKAV201R

19:32:57 8/27/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 2.57000 2.57
10 2.46500 24.65
25 2.25960 56.49
50 2.15680 107.84
100 2.05400 205.40
250 1.79724 449.31
500 1.74590 872.95
1,000 1.48915 1,489.15
2,500 1.38645 3,466.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: AE1400-ND
  • Description: CABLE RCA MALE-MALE 1.5M
  • Quantity Available: 548 - Immediate
Send Feedback