Keywords:





Product Index > Cable Assemblies > Firewire Cables (IEEE 1394) > AK-1394-5044-R

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberAE1440-ND
Price BreakUnit PriceExtended Price
8015.595751,247.66
Quantity Available
Manufacturer

Manufacturer Part Number

AK-1394-5044-R

DescriptionCABLE IEEE1394 4POS-4POS 5.0M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE IEEE1394 4POS-4POS 5.0M | AK-1394-5044-R | AE1440-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AK-1394-5044-R
Product Photos AK-1394-xx44-R
Standard Package80
CategoryCable Assemblies
FamilyFirewire Cables (IEEE 1394)
SeriesAK-1394
1st ConnectorPlug, 4 Position
2nd ConnectorPlug, 4 Position
Length16.4' (5.0m)
ColorBlack
Features-
Other NamesAE1440
AK1394-5044-R

1:34:50 5/12/2013 - Help With This Screen