Add To Favorites
Product Overview
Digi-Key Part Number AIO-CSM25-ND
Quantity Available 723
Can ship immediately
Manufacturer

Manufacturer Part Number

AIO-CSM25

Description CABLE GLAND NYLON M25 13-18MM
Expanded Description Cable Gland 0.51" ~ 0.71" (13.0mm ~ 18.0mm) Nylon M25x1.5 Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Cable Glands
PT Series Catalog
Product Training Modules Industrial Cable Glands
Featured Product Cable Glands
Online Catalog AIO Cable Glands
Product Attributes Select All
Categories
Manufacturer

Amphenol Industrial Operations

Series -
Part Status Active
Type Cable Gland
Cable Diameter 0.51" ~ 0.71" (13.0mm ~ 18.0mm)
Thread Size M25x1.5
Conduit Hub Size -
Panel Hole Size -
Material Nylon
Includes Panel Nut, Sealing Nut
Color Black
Ingress Protection IP68 - Dust Tight, Waterproof
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names AIOCSM25
C10-670466-M25
CAIO-CSM25

04:17:02 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.49000 3.49
5 3.02000 15.10
10 2.97400 29.74
25 2.80800 70.20
50 2.79280 139.64
100 2.62670 262.67
250 2.49084 622.71
500 2.43046 1,215.23
1,000 2.37007 2,370.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback