Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Motor and Fan Controllers, Drivers > AH5798-YG-13

All prices are in US dollars.
Digi-Key Part NumberAH5798-YG-13DIDKR-ND
Price BreakUnit PriceExtended Price
10.950000.95
100.830008.30
250.7336018.34
1000.6394063.94
2500.55660139.15
5000.47380236.90
1,0000.37950379.50
Quantity Available Digi-Key Stock: 4,985
Can ship immediately
Manufacturer

Manufacturer Part Number

AH5798-YG-13

DescriptionIC MOTOR DRIVER ON/OFF SOT89-5
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC MOTOR DRIVER ON/OFF SOT89-5 | AH5798-YG-13 | AH5798-YG-13DIDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AH5798
Product Photos SOT89-5L
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Motor and Fan Controllers, Drivers
Series-
PackagingDigi-Reel®
Motor Type - StepperBipolar
Motor Type - AC, DCBrushless DC (BLDC)
FunctionDriver - Fully Integrated, Control and Power Stage
Output ConfigurationFull H-Bridge, (1) Single
InterfaceOn/Off
ApplicationsGeneral Purpose
Current - Output300mA
Voltage - Supply1.8 V ~ 5.5 V
Voltage - Load1.8 V ~ 5.5 V
Operating Temperature-40°C ~ 105°C
Mounting TypeSurface Mount
Package / CaseSOT-89-5/6
Supplier Device PackageSOT-89-5
Dynamic CatalogDrivers
Other NamesAH5798-YG-13DIDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
AH5798-YG-13DITR-NDAH5798-YG-13Tape & Reel (TR)2,500 - Immediate0.333502,500
AH5798-YG-13DICT-NDAH5798-YG-13Cut Tape (CT)4,985 - Immediate0.950001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:46:50 5/18/2013 - Help With This Screen