Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Motor and Fan Controllers, Drivers > AH5794-WU-7

All prices are in US dollars.
Digi-Key Part NumberAH5794-WU-7DIDKR-ND
Price BreakUnit PriceExtended Price
10.890000.89
100.781007.81
250.6900017.25
1000.6013060.13
2500.52344130.86
5000.44558222.79
1,0000.35690356.90
Quantity Available Digi-Key Stock: 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

AH5794-WU-7

DescriptionIC MOTOR DRIVER ON/OFF TSOT26
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AH5794
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Motor and Fan Controllers, Drivers
Series-
PackagingDigi-Reel®
Motor Type - StepperBipolar
Motor Type - AC, DCBrushless DC (BLDC)
FunctionDriver - Fully Integrated, Control and Power Stage
Output ConfigurationFull H-Bridge, (1) Single
InterfaceOn/Off
ApplicationsGeneral Purpose
Current - Output500mA
Voltage - Supply1.8 V ~ 6 V
Voltage - Load1.8 V ~ 6 V
Operating Temperature-40°C ~ 105°C
Mounting TypeSurface Mount
Package / CaseSOT-23-6
Supplier Device PackageTSOT-26
Dynamic CatalogDrivers
Other NamesAH5794-WU-7DIDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
AH5794-WU-7DITR-NDAH5794-WU-7Tape & Reel (TR)6,000 - Immediate0.313643,000
AH5794-WU-7DICT-NDAH5794-WU-7Cut Tape (CT)6,000 - Immediate0.890001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

12:23:19 5/19/2013 - Help With This Screen