Keywords:





Product Index > Sensors, Transducers > Magnetic Sensors - Hall Effect, Digital Switch, Linear, Compass (ICs) > AH1883-FJG-7

All prices are in US dollars.
Digi-Key Part NumberAH1883-FJG-7DIDKR-ND
Price BreakUnit PriceExtended Price
10.820000.82
100.676006.76
250.5936014.84
500.4930024.65
1000.4200042.00
2500.3834895.87
5000.36520182.60
1,0000.32868328.68
Quantity Available Digi-Key Stock: 4,863
Can ship immediately
Manufacturer

Manufacturer Part Number

AH1883-FJG-7

DescriptionIC HALL SENSR OMNIPLOR SW SOT553
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AH1883
Standard Package1
CategorySensors, Transducers
FamilyMagnetic Sensors - Hall Effect, Digital Switch, Linear, Compass (ICs)
Series-
PackagingDigi-Reel®
Sensing Range±55G Trip, ±6G Release
TypeOmnipolar Switch
Voltage - Supply1.65 V ~ 3.3 V
Current - Supply4mA
Current - Output (Max)-
Output TypeDigital, Push-Pull
FeaturesUltra Sensitive
Operating Temperature-40°C ~ 85°C
Package / CaseSOT-553
Supplier Device PackageSOT-553
Dynamic CatalogAH1883
Other NamesAH1883-FJG-7DIDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
AH1883-FJG-7DITR-NDAH1883-FJG-7Tape & Reel (TR)3,000 - Immediate0.278053,000
AH1883-FJG-7DICT-NDAH1883-FJG-7Cut Tape (CT)4,863 - Immediate0.820001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:16:34 6/19/2013 - Help With This Screen