Keywords:





Product Index > Sensors, Transducers > Magnetic Sensors - Hall Effect, Digital Switch, Linear, Compass (ICs) > AH1804-W-7

All prices are in US dollars.
Digi-Key Part NumberAH1804-W-7DIDKR-ND
Price BreakUnit PriceExtended Price
10.690000.69
100.570005.70
250.5004012.51
500.4158020.79
1000.3542035.42
2500.3234080.85
5000.30800154.00
1,0000.27720277.20
Quantity Available Digi-Key Stock: 4,723
Can ship immediately
Manufacturer

Manufacturer Part Number

AH1804-W-7

DescriptionSENSOR DGTL OMNIPOLAR SWTCH SC59
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
SENSOR DGTL OMNIPOLAR SWTCH SC59 | AH1804-W-7 | AH1804-W-7DIDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AH1804
Product Photos SOT-23
Standard Package1
CategorySensors, Transducers
FamilyMagnetic Sensors - Hall Effect, Digital Switch, Linear, Compass (ICs)
Series-
PackagingDigi-Reel®
Sensing Range±60G Trip, ±15G Release
TypeOmnipolar Switch
Voltage - Supply2.5 V ~ 3.6 V
Current - Supply4mA
Current - Output (Max)-
Output TypeDigital, Push-Pull
Features-
Operating Temperature-40°C ~ 85°C
Package / CaseTO-236-3, SC-59, SOT-23-3
Supplier Device PackageSC-59
Dynamic CatalogAH1804
Other NamesAH1804-W-7DIDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
AH1804-W-7DITR-NDAH1804-W-7Tape & Reel (TR)3,000 - Immediate0.234503,000
AH1804-W-7DICT-NDAH1804-W-7Cut Tape (CT)4,723 - Immediate0.690001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

2:43:58 5/19/2013 - Help With This Screen