Keywords:





Product Index > Sensors, Transducers > Magnetic Sensors - Hall Effect, Digital Switch, Linear, Compass (ICs) > AH1751-RG-7-A

All prices are in US dollars.
Digi-Key Part NumberAH1751-RG-7-ADITR-ND
Price BreakUnit PriceExtended Price
3,0000.16830504.90
6,0000.15840950.40
9,0000.148501,336.50
15,0000.141082,116.13
30,0000.138604,158.00
Quantity Available Digi-Key Stock: 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

AH1751-RG-7-A

DescriptionIC HALL EFFECT LATCH SC59R
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC HALL EFFECT LATCH SC59R | AH1751-RG-7-A | AH1751-RG-7-ADITR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AH1751
Product Photos SOT-23
Standard Package3,000
CategorySensors, Transducers
FamilyMagnetic Sensors - Hall Effect, Digital Switch, Linear, Compass (ICs)
Series-
PackagingTape & Reel (TR)
Sensing Range70G Trip, -70G Release
TypeBipolar Latch
Voltage - Supply3.5 V ~ 20 V
Current - Supply6mA
Current - Output (Max)100mA
Output TypeDigital, Open Collector
Features-
Operating Temperature-40°C ~ 125°C
Package / CaseTO-236-3, SC-59, SOT-23-3
Supplier Device PackageSC-59-3
Dynamic CatalogAH1751 and AH175
Other NamesAH1751-RG-7-ADITR
AH1751RG7A
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
AH1751-RG-7-ADIDKR-NDAH1751-RG-7-ADigi-Reel®7,092 - ImmediateCalculate1
AH1751-RG-7-ADICT-NDAH1751-RG-7-ACut Tape (CT)7,092 - Immediate0.490001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:20:39 5/23/2013 - Help With This Screen