Keywords:





Product Index > RF/IF and RFID > RF Antennas > AH086M555003-T

All prices are in US dollars.
Digi-Key Part Number587-2204-6-ND
Price BreakUnit PriceExtended Price
12.580002.58
102.1420021.42
501.9846099.23
1001.89000189.00
2501.76400441.00
5001.57500787.50
Quantity Available Digi-Key Stock: 2,508
Can ship immediately
Manufacturer

Manufacturer Part Number

AH086M555003-T

DescriptionANT UWB 3.1-8GHZ
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
ANT UWB 3.1-8GHZ | AH086M555003-T | 587-2204-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AF, AH Series
AF, AH Series Pkging
AH 086M555003 Spec
AH 086M555003 Characteristics
Product Photos ah086m555003-t
Product Training Modules Filter Antenna
Catalog Drawings AH086M555003
Standard Package1
CategoryRF/IF and RFID
FamilyRF Antennas
SeriesAH
PackagingDigi-Reel®
Antenna TypeChip
Number of Bands1
Frequency3.1GHz ~ 8GHz
VSWR-
Gain-
TerminationSurface Mount
Mounting TypeSurface Mount
Height (Max)0.03" (1mm)
Dynamic CatalogTaiyo Yuden - Embedded
Other Names587-2204-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
587-2204-2-NDAH086M555003-TTape & Reel (TR)1,000 - Immediate0.882001,000
587-2204-1-NDAH086M555003-TCut Tape (CT)2,508 - Immediate2.580001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:27:59 5/19/2013 - Help With This Screen