Add To Favorites
Product Overview
Digi-Key Part Number 1110-3118-ND
Quantity Available 47
Can ship immediately

Factory Stock ?: 149
Manufacturer

Manufacturer Part Number

AFPX-C30R

Description CONTROL LOG 16 IN 14OUT 100-240V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets FP-X Series
Online Catalog FP-X Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series FP-X
Part Status Active
Number of Inputs and Type 16 - Digital, Option Cards Available
Number of Outputs and Type 14 - Relay, Option Cards Available
Expandable 8 Modules Max
Voltage - Supply 100 ~ 240VAC
Display Type No Display
Number Of Characters Per Row -
Communications USB, Option Cards Available
Memory Size 32K Words
Mounting Type Chassis Mount, DIN Rail
Features -
Operating Temperature 0°C ~ 55°C
Ingress Protection -
Software FPWINPRO7
Approvals CE, cULus
Weight 1.1 lbs (499g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1110-3118

21:31:53 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 337.51000 337.51
10 326.25800 3,262.58
25 303.75760 7,593.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback