Add To Favorites
Product Overview
Digi-Key Part Number 1110-3114-ND
Quantity Available 309
Can ship immediately

Factory Stock ?: 239
Manufacturer

Manufacturer Part Number

AFPX-C14R

Description CONTROL LOG 8 IN 8 OUT 100-240V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets FP-X Series
Online Catalog FP-X Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series FP-X
Part Status Active
Number of Inputs and Type 8 - Digital, Option Cards Available
Number of Outputs and Type 6 - Relay, Option Cards Available
Expandable 8 Modules Max
Voltage - Supply 100 ~ 240VAC
Display Type No Display
Number Of Characters Per Row -
Communications Option Cards Available
Memory Size 12K Words
Mounting Type Chassis Mount, DIN Rail
Features -
Operating Temperature 0°C ~ 55°C
Ingress Protection -
Software FPWINPRO7
Approvals CE, cULus
Weight 0.617 lb (279.87g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1110-3114

11:29:40 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 171.00000 171.00
10 165.30400 1,653.04
25 153.90400 3,847.60
50 151.62380 7,581.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback