Add To Favorites
Product Overview
Digi-Key Part Number 1110-3142-ND
Quantity Available 101
Can ship immediately
Manufacturer

Manufacturer Part Number

AFP0RE16RS

Description I/O MODULE 8 DIGITAL 8 RELAY
Expanded Description Input, Output (I/O) Module DIN Rail
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets FP0R Series Datasheet
Online Catalog FP0R Ultra-Compact PLCs
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series FP0R
Part Status Active
Type Input, Output (I/O) Module
For Use With/Related Products FP0R Series
Number of Inputs and Type 8 - Digital
Number of Outputs and Type 8 - Relay
Voltage - Supply -
Mounting Type DIN Rail
Termination Style Pluggable Screw Terminal
Features -
Operating Temperature 0°C ~ 55°C
Ingress Protection -
Approvals -
Weight -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1110-3142

08:08:36 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 237.61000 237.61
10 234.30600 2,343.06
25 231.00560 5,775.14
50 198.00500 9,900.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback