Add To Favorites
Product Overview
Digi-Key Part Number 1110-3146-ND
Quantity Available 39
Can ship immediately
Manufacturer

Manufacturer Part Number

AFP0RC16T

Description CONTROL LOGIC 8 IN 8 OUT 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets FP0R Series Datasheet
Design Resources Industrial Automation Product Selector
Online Catalog FP0R Ultra-Compact PLCs
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series FP0R
Part Status Active
Number of Inputs and Type 8 - Digital
Number of Outputs and Type 8 - Pulse (4), PWM (4)
Expandable 3 Modules Max
Voltage - Supply 24VDC
Display Type No Display
Number Of Characters Per Row -
Communications -
Memory Size 12K Words
Mounting Type DIN Rail
Features -
Operating Temperature 0°C ~ 55°C
Ingress Protection -
Software FPWINPRO7
Approvals CE, cULus
Weight -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1110-3146

11:19:03 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 179.10000 179.10
10 173.13400 1,731.34
25 161.19400 4,029.85
50 158.80600 7,940.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback