Add To Favorites
Product Overview
Digi-Key Part Number 1110-3133-ND
Quantity Available 125
Can ship immediately

Factory Stock ?: 117
Manufacturer

Manufacturer Part Number

AFP0RC14RS

Description CONTROL LOGIC 8 IN 6 OUT 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets FP0R Series Datasheet
Online Catalog FP0R Ultra-Compact PLCs
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series FP0R
Part Status Active
Number of Inputs and Type 8 - Digital
Number of Outputs and Type 6 - Relay
Expandable 3 Modules Max
Voltage - Supply 24VDC
Display Type No Display
Number Of Characters Per Row -
Communications -
Memory Size 12K Words
Mounting Type DIN Rail
Features -
Operating Temperature 0°C ~ 55°C
Ingress Protection -
Software FPWINPRO7
Approvals CE, cULus
Weight -
 
Associated Product
You May Also Be Interested In
  • 88970005 - Crouzet | 966-1095-ND DigiKey Electronics
  • 88970005
  • Crouzet
  • CONTROL LOGIC 8 IN 4 OUT 12V
  • Unit Price 146.88000
  • 966-1095-ND
Additional Resources
Standard Package ? 1
Other Names 1110-3133

23:21:49 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 169.20000 169.20
10 163.56400 1,635.64
25 152.28400 3,807.10
50 150.02780 7,501.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback