Add To Favorites
Product Overview
Digi-Key Part Number 296-36191-6-ND
Quantity Available 440
Can ship immediately
Manufacturer

Manufacturer Part Number

AFE4400RHAT

Description IC AFE FRONT END 40VQFN
Expanded Description 1 Channel AFE 22 Bit 2.84mW 40-VQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AFE4400 Datasheet
Featured Product AFE4400 Integrated Analog Front-Ends
PCN Design/Specification AFE4400 Datasheet/ESD Update 31/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Front Ends (AFEs)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Bits 22
Number of Channels 1
Power (Watts) 2.84mW
Voltage - Supply, Analog 2 V ~ 3.6 V
Voltage - Supply, Digital 2 V ~ 3.6 V
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VQFN (6x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-36191-6

10:38:01 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.48000 7.48
10 6.75600 67.56
100 5.59370 559.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36191-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 5.18672
  • Cut Tape (CT) ? : 296-36191-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 440 - Immediate
  • Unit Price: 7.48000
  • Tape & Reel (TR) ? : 296-38860-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 3.31878
  • Cut Tape (CT) ? : 296-38860-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 438 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 6.51000
  • Digi-Reel® ? : 296-38860-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 438 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback