Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 603-1474-ND
Quantity Available
Manufacturer

Manufacturer Part Number

AFB1248VHE-T9LN

Description FAN AXIAL 120X38MM 48VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets AFB1248VHE-T9LN Spec
Product Training Modules Fan Options
RoHS Information DC Fans RoHS Cert of Compliance
Featured Product AFB Series
Pulse-Width Modulation (PWM) Technology Fans
Online Catalog AFB Series
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series AFB
Part Status Active
Voltage - Rated 48VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 190.5 CFM (5.39m³/min)
Static Pressure 0.694 in H2O (173.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features PWM Control; Speed Sensor (Tach)
Noise 55.5 dB(A)
Power (Watts) 14.9W
RPM 4100 RPM
Termination 4 Wire Leads
Ingress Protection IP55 - Dust Protected, Water Resistant
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.728 lb (330.22g)
Current Rating 0.310A
Voltage Range 34 ~ 56VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
Additional Resources
Standard Package ? 72
Other Names 603-1474
AFB1248VHET9LN

03:57:51 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
72 30.69000 2,209.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback