Add To Favorites
Product Overview
Digi-Key Part Number 603-1473-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

AFB1248SHE-TC50

Description FAN AXIAL 120X38MM 48VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series AFB
Part Status Active
Voltage - Rated 48VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 190.5 CFM (5.39m³/min)
Static Pressure 0.694 in H2O (173.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 55.5 dB(A)
Power (Watts) 14.9W
RPM 4100 RPM
Termination 2 Wire Leads
Ingress Protection IP55 - Dust Protected, Water Resistant
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.728 lb (330.22g)
Current Rating 0.310A
Voltage Range 24 ~ 56VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
Additional Resources
Standard Package ? 36
Other Names 603-1473
AFB1248SHETC50

00:09:12 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.54000 33.54
10 31.20000 312.00
25 28.08000 702.00
50 25.74000 1,287.00
100 24.18000 2,418.00
250 21.06000 5,265.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback