Add To Favorites
Product Overview
Digi-Key Part Number 603-1556-ND
Quantity Available 64
Can ship immediately
Manufacturer

Manufacturer Part Number

AFB1248SHE-CF00

Description FAN AXIAL 120X38MM 48VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series AFB
Part Status Active
Voltage - Rated 48VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 190.5 CFM (5.39m³/min)
Static Pressure 0.694 in H2O (173.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise 55.5 dB(A)
Power (Watts) 14.9W
RPM 4100 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.728 lb (330.22g)
Current Rating 0.310A
Voltage Range 24 ~ 56VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
Additional Resources
Standard Package ? 36
Other Names 603-1556
AFB1248SHECF00

02:13:23 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.18000 31.18
10 29.00000 290.00
25 26.10000 652.50
50 23.92500 1,196.25
100 22.47500 2,247.50
250 19.57500 4,893.75
500 18.85000 9,425.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback