Add To Favorites
Product Overview
Digi-Key Part Number 603-1555-ND
Quantity Available 45
Can ship immediately
Manufacturer

Manufacturer Part Number

AFB1248HE-F00

Description FAN AXIAL 120X38MM 48VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets AFB1248HE-F00 Spec
Other Related Documents 3812 01 Fans, Blowers CSA Cert
Fans, Electric - Component UL Cert
Fans VDE Cert
REACH Cert
CMRT Cert
AFB1248HE-F00 MTBF Report
Product Training Modules Fan Options
RoHS Information Fans Cert of Compliance
Featured Product AFB Series
3D Model AFB1248HE-F00.stp
Online Catalog AFB Series
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series AFB
Part Status Active
Voltage - Rated 48VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 105.9 CFM (3.00m³/min)
Static Pressure 0.300 in H2O (74.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise 41 dB(A)
Power (Watts) 5.76W
RPM 2600 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals CE, CSA, UL, VDE
Weight 0.564 lb (255.83g)
Current Rating 0.120A
Voltage Range 28 ~ 56VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
Additional Resources
Standard Package ? 36
Other Names 603-1555
AFB1248HEF00

08:45:43 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.61000 21.61
10 20.10000 201.00
25 18.09000 452.25
50 16.58260 829.13
100 15.57750 1,557.75
250 13.56752 3,391.88
500 13.06500 6,532.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback