Add To Favorites
Product Overview
Digi-Key Part Number 603-1353-ND
Quantity Available 105
Can ship immediately
Manufacturer

Manufacturer Part Number

AFB1248EHE-CF00

Description FAN AXIAL 120X38MM 48VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets AFB 120x120x38mm
AFB1248EHE-CF00
Product Training Modules Fan Options
RoHS Information DC Fans RoHS Cert of Compliance
Featured Product AFB Series
Online Catalog AFB Series
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series AFB
Part Status Active
Voltage - Rated 48VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 212.6 CFM (6.02m³/min)
Static Pressure 0.844 in H2O (210.2 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise 58.5 dB(A)
Power (Watts) 23.0W
RPM 4600 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.728 lb (330.22g)
Current Rating 0.480A
Voltage Range 24 ~ 56VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
Additional Resources
Standard Package ? 36
Other Names 603-1353
AFB1248EHECF00

10:16:08 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.18000 31.18
10 29.00000 290.00
25 26.10000 652.50
50 23.92500 1,196.25
100 22.47500 2,247.50
250 19.57500 4,893.75
500 18.85000 9,425.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback