Add To Favorites
Product Overview
Digi-Key Part Number 603-1554-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

AFB1248EHE-C

Description FAN AXIAL 120X38MM 48VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets AFB1248EHE-C Spec
Other Related Documents 3812 01 Fans, Blowers CSA Cert
Fans, Electric - Component UL Cert
Fans VDE Cert
REACH Cert
CMRT Cert
AFB1248EHE-C MTBF Report
Product Training Modules Fan Options
RoHS Information Fans Cert of Compliance
Featured Product AFB Series
3D Model AFB1248EHE-C.stp
Online Catalog AFB Series
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series AFB
Part Status Active
Voltage - Rated 48VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 212.6 CFM (6.02m³/min)
Static Pressure 0.844 in H2O (210.2 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 58.5 dB(A)
Power (Watts) 23.0W
RPM 4600 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.728 lb (330.22g)
Current Rating 0.480A
Voltage Range 24 ~ 56VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
Additional Resources
Standard Package ? 36
Other Names 603-1554
AFB1248EHEC

09:11:33 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.64000 30.64
10 28.50000 285.00
25 25.65000 641.25
50 23.51260 1,175.63
100 22.08750 2,208.75
250 19.23752 4,809.38
500 18.52500 9,262.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback