Add To Favorites
Product Overview
Digi-Key Part Number 603-1472-ND
Quantity Available 56
Can ship immediately
Manufacturer

Manufacturer Part Number

AFB1224VHE-TC5F

Description FAN AXIAL 120X38MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets AFB1224VHE-TC5F
Product Training Modules Fan Options
RoHS Information Fans Cert of Compliance
Featured Product AFB Series
Online Catalog AFB Series
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series AFB
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 148.3 CFM (4.20m³/min)
Static Pressure 0.601 in H2O (149.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise 51 dB(A)
Power (Watts) 13.7W
RPM 4000 RPM
Termination 3 Wire Leads
Ingress Protection IP55 - Dust Protected, Water Resistant
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.728 lb (330.22g)
Current Rating 0.360A
Voltage Range 14 ~ 27.6VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 36
Other Names 603-1472
AFB1224VHETC5F

02:16:59 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.33000 33.33
10 31.00000 310.00
25 27.90000 697.50
50 25.57500 1,278.75
100 24.02500 2,402.50
250 20.92500 5,231.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback