Add To Favorites
Product Overview
Digi-Key Part Number 603-1183-ND
Quantity Available 349
Can ship immediately
Manufacturer

Manufacturer Part Number

AFB1224HE-R00

Description FAN AXIAL 120X38MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets AFB 120x120x38mm
AFB1224HE-R00 Spec
Product Training Modules Fan Options
RoHS Information Fans Cert of Compliance
Featured Product AFB Series
Online Catalog AFB Series
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series AFB
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 105.9 CFM (2.99m³/min)
Static Pressure 0.300 in H2O (74.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Sensor
Noise 41 dB(A)
Power (Watts) 5.76W
RPM 2600 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals CE, CSA, UL, VDE
Weight 0.564 lb (255.83g)
Current Rating 0.240A
Voltage Range 7 ~ 27.6VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 36
Other Names 603-1183
AFB1224HER00

20:47:00 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.49000 17.49
10 16.69500 166.95
25 15.10520 377.63
50 13.91260 695.63
100 12.48150 1,248.15
250 11.52752 2,881.88
500 10.73250 5,366.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback