Add To Favorites
Product Overview
Digi-Key Part Number 603-1735-ND
Quantity Available 302
Can ship immediately
Manufacturer

Manufacturer Part Number

AFB1224EHE-EP

Description FAN AXIAL 120X38MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series AFB
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 212.6 CFM (6.02m³/min)
Static Pressure 0.844 in H2O (210.2 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features GR-487, PWM Control; Speed Sensor (Tach)
Noise 58.5 dB(A)
Power (Watts) 20.4W
RPM 4600 RPM
Termination 4 Wire Leads
Ingress Protection IP56 - Dust Protected, Water Resistant
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.772 lb (350.17g)
Current Rating 0.850A
Voltage Range 21.6 ~ 26.4VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 144
Other Names 603-1735
AFB1224EHEEP

11:01:02 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 61.71000 61.71
10 57.40000 574.00
25 51.66000 1,291.50
50 47.35500 2,367.75
100 44.48500 4,448.50
250 38.74500 9,686.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback