Add To Favorites
Product Overview
Digi-Key Part Number 603-1339-ND
Quantity Available 334
Can ship immediately
Manufacturer

Manufacturer Part Number

AFB1212VHE

Description FAN AXIAL 120X38MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets AFB1212VHE
Product Training Modules Fan Options
RoHS Information Fans Cert of Compliance
Featured Product AFB Series
Online Catalog AFB Series
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series AFB
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 130.0 CFM (3.68m³/min)
Static Pressure 0.420 in H2O (104.6 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 48 dB(A)
Power (Watts) 7.20W
RPM 3200 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals CE, CSA, UL, VDE
Weight 0.564 lb (255.83g)
Current Rating 0.600A
Voltage Range 4 ~ 13.2VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 36
Other Names 603-1339

23:07:39 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.28000 16.28
10 15.54000 155.40
25 14.06000 351.50
50 12.95000 647.50
100 11.61800 1,161.80
250 10.73000 2,682.50
500 9.99000 4,995.00
1,000 9.62000 9,620.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback