Add To Favorites
Product Overview
Digi-Key Part Number 603-1340-ND
Quantity Available 31
Can ship immediately
Manufacturer

Manufacturer Part Number

AFB1212VHE-CF00

Description FAN AXIAL 120X38MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets AFB1212VHE-CF00
Product Training Modules Fan Options
RoHS Information DC Fans RoHS Cert of Compliance
Featured Product AFB Series
Online Catalog AFB Series
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series AFB
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 148.3 CFM (4.20m³/min)
Static Pressure 0.602 in H2O (149.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise 51 dB(A)
Power (Watts) 8.16W
RPM 4000 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.706 lb (320.24g)
Current Rating 0.680A
Voltage Range 6 ~ 12.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 36
Other Names 603-1340
AFB1212VHECF00

23:37:26 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.24000 29.24
10 27.20000 272.00
25 24.48000 612.00
50 22.44000 1,122.00
100 21.08000 2,108.00
250 18.36000 4,590.00
500 17.68000 8,840.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback