Add To Favorites
Product Overview
Digi-Key Part Number 603-1549-ND
Quantity Available 36
Can ship immediately
Manufacturer

Manufacturer Part Number

AFB1212SHE-CF00

Description FAN AXIAL 120X38MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series AFB
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 190.5 CFM (5.39m³/min)
Static Pressure 0.694 in H2O (173.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise 55.5 dB(A)
Power (Watts) 15.0W
RPM 4100 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.728 lb (330.22g)
Current Rating 1.25A
Voltage Range 6 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 36
Other Names 603-1549
AFB1212SHECF00

07:39:19 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.99000 29.99
10 27.90000 279.00
25 25.11000 627.75
50 23.01760 1,150.88
100 21.62250 2,162.25
250 18.83252 4,708.13
500 18.13500 9,067.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback