Add To Favorites
Product Overview
Digi-Key Part Number 603-1332-ND
Quantity Available 337
Can ship immediately
Manufacturer

Manufacturer Part Number

AFB1212L

Description FAN AXIAL 120X25.4MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets AFB1212L
Product Training Modules Fan Options
RoHS Information DC Fans RoHS Cert of Compliance
Featured Product AFB Series
Online Catalog AFB Series
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series AFB
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 120mm L x 120mm H
Width 25.40mm
Air Flow 62.9 CFM (1.78m³/min)
Static Pressure 0.154 in H2O (38.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 32.5 dB(A)
Power (Watts) 1.68W
RPM 1900 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals CE, CSA, UL, VDE
Weight 0.436 lb (197.77g)
Current Rating 0.140A
Voltage Range 7 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 54
Other Names 603-1332

22:39:16 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.52000 14.52
10 13.86000 138.60
25 12.54000 313.50
50 11.55000 577.50
100 10.36200 1,036.20
250 9.57000 2,392.50
500 8.91000 4,455.00
1,000 8.58000 8,580.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback