Add To Favorites
Product Overview
Digi-Key Part Number 603-1328-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

AFB1212HE-R00

Description FAN AXIAL 120X38MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets AFB1212HE-R00 Spec
Product Training Modules Fan Options
RoHS Information Fans Cert of Compliance
Featured Product AFB Series
Online Catalog AFB Series
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series AFB
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 105.9 CFM (3.00m³/min)
Static Pressure 0.300 in H2O (74.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Sensor
Noise 41 dB(A)
Power (Watts) 3.84W
RPM 2600 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals CE, CSA, UL, VDE
Weight 0.564 lb (255.83g)
Current Rating 0.320A
Voltage Range 4 ~ 13.2VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 36
Other Names 603-1328
AFB1212HER00

14:52:54 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.83000 16.83
10 16.06500 160.65
25 14.53520 363.38
50 13.38760 669.38
100 12.01050 1,201.05
250 11.09252 2,773.13
500 10.32750 5,163.75
1,000 9.94500 9,945.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback