Add To Favorites
Product Overview
Digi-Key Part Number AF8GCFI-OEM-ND
Quantity Available 255
Can ship immediately
Manufacturer

Manufacturer Part Number

AF8GCFI-OEM

Description MEMORY CARD COMPACTFLASH 8GB SLC
Expanded Description Memory Card CompactFlash® 8GB SLC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

ATP Electronics, Inc.

Series -
Part Status Active
Memory Type CompactFlash®
Memory Size 8GB
Speed -
Technology SLC
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 18
Other Names AF8GCFI-7ABXP
AF8GCFI-7ABXP-ND
AF8GCFI-TACXP
AF8GCFI7ABXP

14:33:41 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 101.93000 101.93
10 91.74800 917.48
25 89.74880 2,243.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback