Add To Favorites
Product Overview
Digi-Key Part Number AF4GUDI-OEM-ND
Quantity Available 1,427
Can ship immediately
Manufacturer

Manufacturer Part Number

AF4GUDI-OEM

Description MEM CARD MICROSD 4GB CLASS10 SLC
Expanded Description Memory Card microSD™ 4GB SLC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

ATP Electronics, Inc.

Series -
Part Status Active
Memory Type microSD™
Memory Size 4GB
Speed -
Technology SLC
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names AF4GUDI-2AAXX
AF4GUDI-2AAXX-ND
AF4GUDI2AAXX

05:36:06 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 68.17000 68.17
10 61.36400 613.64
25 60.02680 1,500.67
50 58.77040 2,938.52
100 51.43420 5,143.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback