Add To Favorites
Product Overview
Digi-Key Part Number 587-1727-6-ND
Quantity Available 12,587
Can ship immediately
Manufacturer

Manufacturer Part Number

AF216M245001-T

Description ANT BLUETOOTH W-LAN ZIGBEE WIMAX
Expanded Description 2.4GHz Bluetooth, WLAN, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.5GHz 1.6dBi Solder Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AF, AH Series Datasheet
AF, AH Series Pkging
Product Training Modules Filter Antenna
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Taiyo Yuden - Embedded
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency Group UHF (2 GHz ~ 3 GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.5GHz
Antenna Type Chip
Number of Bands 1
VSWR 3
Return Loss -
Gain 1.6dBi
Power - Max -
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.063" (1.60mm)
Applications Bluetooth, WLAN, Zigbee™
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-1727-6

23:13:54 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 1.26
10 1.11800 11.18
25 1.00960 25.24
100 0.88320 88.32
250 0.77508 193.77
500 0.68496 342.48
1,000 0.54075 540.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1727-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.49000
  • Cut Tape (CT) ? : 587-1727-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,587 - Immediate
  • Unit Price: 1.26000
Send Feedback