Add To Favorites
Product Overview
Digi-Key Part Number AF1GSDI-OEM-ND
Quantity Available 2,477
Can ship immediately
Manufacturer

Manufacturer Part Number

AF1GSDI-OEM

Description MEMORY CARD SD 1GB CLASS 6 SLC
Expanded Description Memory Card SD™ 1GB Class 6 SLC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

ATP Electronics, Inc.

Series -
Part Status Active
Memory Type SD™
Memory Size 1GB
Speed Class 6
Technology SLC
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 32
Other Names AF1GSDI-5ACXX
AF1GSDI-5ACXX-ND
AF1GSDI5ACXX

15:30:36 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.60000 21.60
10 20.11300 201.13
25 19.89200 497.30
50 19.40120 970.06
100 17.03280 1,703.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback