Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number AF16GSDI-OEM-ND
Quantity Available
Manufacturer

Manufacturer Part Number

AF16GSDI-OEM

Description MEM CARD SDHC 16GB CLASS 10 SLC
Expanded Description Memory Card SDHC™ 16GB Class 10 SLC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

ATP Electronics, Inc.

Series -
Part Status Active
Memory Type SDHC™
Memory Size 16GB
Speed Class 10
Technology SLC
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names AF16GSDI-2AAXX
AF16GSDI-2AAXX-ND

21:15:42 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 204.82960 10,241.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback