Add To Favorites
Product Overview
Digi-Key Part Number 516-2641-6-ND
Quantity Available
Manufacturer

Manufacturer Part Number

AEDR-8500-102

Description ENCODER REFL OPT 3CH 300LPI 5V
Expanded Description Reflective Optical Sensor 0.039" (1mm) Codewheel/Codestrip 8-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AEDR-850x
Design Resources Development Tool Selector
Online Catalog AEDR-850x Series
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Sensing Distance 0.039" (1mm)
Sensing Method Reflective
Sensing Object Codewheel/Codestrip
Output Configuration -
Sensing Light Infrared
Mounting Type Surface Mount
Current - Supply 15mA
Voltage - Supply 4.5 V ~ 5.5 V
Package / Case 8-SMD, No Lead
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2641-6

11:03:10 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.57000 18.57
10 17.06900 170.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2641-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: 13.06060
  • Cut Tape (CT) ? : 516-2641-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 18.57000
  • Tape & Reel (TR) ? : AEDR-8500-100-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10.64000
Send Feedback