Add To Favorites
Product Overview
Digi-Key Part Number 516-2182-6-ND
Quantity Available 113
Can ship immediately
Manufacturer

Manufacturer Part Number

AEDR-8300-1Q2

Description ENCODER REFL OPT 2CH 180LPI 5V
Expanded Description Reflective Optical Sensor 0.079" (2mm) Codewheel/Codestrip 6-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Sensing Distance 0.079" (2mm)
Sensing Method Reflective
Sensing Object Codewheel/Codestrip
Output Configuration -
Sensing Light -
Mounting Type Surface Mount
Current - Supply 2.2mA
Voltage - Supply 4.5 V ~ 5.5 V
Package / Case 6-SMD, No Lead
Features Compact Model
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2182-6

11:05:41 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.96000 8.96
10 8.09800 80.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2182-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: 6.09470
  • Cut Tape (CT) ? : 516-2182-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 113 - Immediate
  • Unit Price: 8.96000
  • Tape & Reel (TR) ? : AEDR-8300-1Q0-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.32000
  • Tape & Reel (TR) ? : AEDR-8300-1Q1-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.32000
Send Feedback