Add To Favorites
Product Overview
Digi-Key Part Number 516-2182-1-ND
Quantity Available 114
Can ship immediately
Manufacturer

Manufacturer Part Number

AEDR-8300-1Q2

Description ENCODER REFL OPT 2CH 180LPI 5V
Expanded Description Reflective Optical Sensor 0.079" (2mm) Codewheel/Codestrip 6-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AEDR-8300 Series
Design Resources Development Tool Selector
Online Catalog AEDR-8300 Series
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensing Distance 0.079" (2mm)
Sensing Method Reflective
Sensing Object Codewheel/Codestrip
Output Configuration -
Sensing Light -
Mounting Type Surface Mount
Current - Supply 2.2mA
Voltage - Supply 4.5 V ~ 5.5 V
Package / Case 6-SMD, No Lead
Features Compact Model
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2182
516-2182-1
516-2182-ND

21:50:17 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.96000 8.96
10 8.09800 80.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2182-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: 6.09470
  • Digi-Reel® ? : 516-2182-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 114 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AEDR-8300-1Q0-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.32000
  • Tape & Reel (TR) ? : AEDR-8300-1Q1-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.32000
Send Feedback