Add To Favorites
Product Overview
Digi-Key Part Number 516-2640-2-ND
Quantity Available 2,400
Can ship immediately
Manufacturer

Manufacturer Part Number

AEDR-8300-1P2

Description ENCODER REFL OPT 2CH 150LPI 5V
Expanded Description Reflective Optical Sensor 0.079" (2mm) Codewheel/Codestrip 5.12mm L x 3.96mm W x 1.63mm H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AEDR-8300 Series
Design Resources Development Tool Selector
Online Catalog AEDR-8300 Series
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Sensing Distance 0.079" (2mm)
Sensing Method Reflective
Sensing Object Codewheel/Codestrip
Output Configuration -
Sensing Light -
Mounting Type Surface Mount
Current - Supply 2.2mA
Voltage - Supply 4.5 V ~ 5.5 V
Package / Case 5.12mm L x 3.96mm W x 1.63mm H
Features Compact Model
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 516-2640-2
AEDR-8300-1P2-ND
AEDR83001P2

20:17:39 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.69600 569.60
300 5.44000 1,632.00
500 4.96000 2,480.00
1,000 4.32000 4,320.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 516-2640-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,491 - Immediate
  • Unit Price: 8.38000
  • Digi-Reel® ? : 516-2640-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,491 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AEDR-8300-1P0-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.32000
  • Tape & Reel (TR) ? : AEDR-8300-1P1-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.32000
Send Feedback