Add To Favorites
Product Overview
Digi-Key Part Number ADXL362BCCZ-R2CT-ND
Quantity Available 149
Can ship immediately
Manufacturer

Manufacturer Part Number

ADXL362BCCZ-R2

Description ACCELEROMETER 2-8G SPI 16LGA
Expanded Description Accelerometer X, Y, Z Axis ±2g, 4g, 8g 6.25Hz ~ 400Hz 16-LGA (3x3.25)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g
Sensitivity (LSB/g) 1 (±2g) ~ 4 (±8g)
Sensitivity (mV/g) -
Bandwidth 6.25Hz ~ 400Hz
Output Type SPI
Voltage - Supply 1.6 V ~ 3.5 V
Features Sleep Mode, Temperature Sensor
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-TFLGA
Supplier Device Package 16-LGA (3x3.25)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ADXL362BCCZ-RL7CT-ND ADXL362BCCZ-RL7 Analog Devices Inc. Cut Tape (CT) ? 6,379 - Immediate
10.39000 1
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADXL362BCCZ-R2CT

03:27:26 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.62000 11.62
10 10.50100 105.01
100 8.69350 869.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADXL362BCCZ-RL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 5.35950
  • Cut Tape (CT) ? : ADXL362BCCZ-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,379 - Immediate
  • Unit Price: 10.39000
  • Digi-Reel® ? : ADXL362BCCZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,379 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADXL362BCCZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 7.54800
  • Digi-Reel® ? : ADXL362BCCZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 149 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADXL362BCCZ-RLTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 4.96250
  • Cut Tape (CT) ? : ADXL362BCCZ-RLCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10.39000
  • Digi-Reel® ? : ADXL362BCCZ-RLDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback