Add To Favorites
Product Overview
Digi-Key Part Number ADXL346ACCZ-RL7DKR-ND
Quantity Available 802
Can ship immediately
Manufacturer

Manufacturer Part Number

ADXL346ACCZ-RL7

Description ACCEL 2-16G I2C/SPI 16LGA
Expanded Description Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 16-LGA (3x3)
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g, 16g
Sensitivity (LSB/g) 256 (±2g) ~ 32 (±16g)
Sensitivity (mV/g) -
Bandwidth 0.05Hz ~ 1.6kHz
Output Type I²C, SPI
Voltage - Supply 1.7 V ~ 2.75 V
Features Adjustable Bandwidth
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFLGA
Supplier Device Package 16-LGA (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADXL346ACCZ-RL7DKR

11:09:35 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.19000 8.19
10 7.40200 74.02
100 6.12850 612.85
500 5.33666 2,668.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADXL346ACCZ-RL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 4.22550
  • Cut Tape (CT) ? : ADXL346ACCZ-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 802 - Immediate
  • Unit Price: 8.19000
  • Tape & Reel (TR) ? : ADXL346ACCZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 5.81400
  • Cut Tape (CT) ? : ADXL346ACCZ-R2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 90 - Immediate
  • Unit Price: 8.95000
  • Digi-Reel® ? : ADXL346ACCZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 90 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADXL346ACCZ-RL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.91250
Send Feedback