Add To Favorites
Product Overview
Digi-Key Part Number ADXL345BCCZ-RL7DKR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ADXL345BCCZ-RL7

Description ACCEL 2-16G I2C/SPI 14LGA
Expanded Description Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 14-LGA (3x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g, 16g
Sensitivity (LSB/g) 256 (±2g) ~ 32 (±16g)
Sensitivity (mV/g) -
Bandwidth 0.05Hz ~ 1.6kHz
Output Type I²C, SPI
Voltage - Supply 2 V ~ 3.6 V
Features Adjustable Bandwidth
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-VFLGA
Supplier Device Package 14-LGA (3x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADXL345BCCZ-RL7DKR

19:22:00 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.06000 8.06
10 7.28400 72.84
100 6.03060 603.06
500 5.25140 2,625.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADXL345BCCZ-RLTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 3.85000
  • Cut Tape (CT) ? : ADXL345BCCZ-RLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,821 - Immediate
  • Unit Price: 8.06000
  • Digi-Reel® ? : ADXL345BCCZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,821 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ADXL345BCCZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,300 - Immediate
  • Unit Price: 7.33000
  • Tape & Reel (TR) ? : ADXL345BCCZ-RL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 4.15800
  • Cut Tape (CT) ? : ADXL345BCCZ-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 8.06000
Send Feedback