Add To Favorites
Product Overview
Digi-Key Part Number ADXL325BCPZ-RL7DKR-ND
Quantity Available 1,719
Can ship immediately
Manufacturer

Manufacturer Part Number

ADXL325BCPZ-RL7

Description ACCELEROMETER 5G ANALOG 16LFCSP
Expanded Description Accelerometer X, Y, Z Axis ±5g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Analog
Axis X, Y, Z
Acceleration Range ±5g
Sensitivity (LSB/g) -
Sensitivity (mV/g) 174
Bandwidth 1.6kHz (X,Y), 550Hz (Z)
Output Type Analog Voltage
Voltage - Supply 1.8 V ~ 3.6 V
Features Adjustable Bandwidth
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-LQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-LQ (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADXL325BCPZ-RL7DKR

12:24:46 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.62000 6.62
10 5.98300 59.83
100 4.95370 495.37
500 4.31366 2,156.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADXL325BCPZ-RL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 3.41550
  • Cut Tape (CT) ? : ADXL325BCPZ-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,719 - Immediate
  • Unit Price: 6.62000
  • Tray ? : ADXL325BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,826 - Immediate
  • Unit Price: 6.02000
  • Tape & Reel (TR) ? : ADXL325BCPZ-RL-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.28900
Send Feedback