Add To Favorites
Product Overview
Digi-Key Part Number ADV7391BCPZ-ND
Quantity Available 2,302
Can ship immediately
Manufacturer

Manufacturer Part Number

ADV7391BCPZ

Description IC ENCODER VIDEO W/DAC 32LFCSP
Expanded Description Video Encoder IC Set-Top Boxes, Video Players, Displays 32-LFCSP-VQ (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tray ?
Part Status Active
Type Video Encoder
Applications Set-Top Boxes, Video Players, Displays
Voltage - Supply, Analog 2.6 V ~ 3.46 V
Voltage - Supply, Digital 1.71 V ~ 1.89 V
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-VQ (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1

12:57:40 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.95000 10.95
10 10.06700 100.67
100 8.50250 850.25
500 7.56356 3,781.78
1,000 6.93761 6,937.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADV7391BCPZ-REEL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: 6.46815
Send Feedback