Add To Favorites
Product Overview
Digi-Key Part Number ADV7181CBSTZ-ND
Quantity Available 38
Can ship immediately

Factory Stock ?: 5,920
Manufacturer

Manufacturer Part Number

ADV7181CBSTZ

Description IC VIDEO DECODER SDTV RGB 64LQFP
Expanded Description Video Decoder IC HDTV 64-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tray ?
Part Status Active
Type Video Decoder
Applications HDTV
Voltage - Supply, Analog 3.15 V ~ 3.45 V
Voltage - Supply, Digital 1.65 V ~ 2 V
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

20:39:25 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.06000 15.06
10 13.83800 138.38
100 11.68710 1,168.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADV7181CBSTZ-REELTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: 9.53610
  • Cut Tape (CT) ? : ADV7181CBSTZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,486 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 15.51000
  • Digi-Reel® ? : ADV7181CBSTZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,486 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback