Keywords:





Product Index > Isolators > Digital Isolators > ADUM1300ARWZ-RL

All prices are in US dollars.
Digi-Key Part NumberADUM1300ARWZ-RLDKR-ND
Price BreakUnit PriceExtended Price
14.170004.17
103.7380037.38
253.3616084.04
1003.05740305.74
2502.76760691.90
5002.477801,238.90
Quantity Available Digi-Key Stock: 7,923
Can ship immediately
Manufacturer

Manufacturer Part Number

ADUM1300ARWZ-RL

DescriptionIC DIGITAL ISOLATOR 3CH 16-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC DIGITAL ISOLATOR 3CH 16-SOIC | ADUM1300ARWZ-RL | ADUM1300ARWZ-RLDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADUM1300,01
Product Photos 16 SOIC
Video File iCoupler Digital Isolators Meet Strict HEV/EV Requirements
ezLINX™ iCoupler® Isolated Interface Development Environment
iCoupler® Digital Isolators in Motor Control Designs
Other Drawings ADUMx300 Series Diagram
Standard Package1
CategoryIsolators
FamilyDigital Isolators
SeriesiCoupler®
PackagingDigi-Reel®
Inputs - Side 1/Side 23/0
Number of Channels3
Voltage - Supply2.7 V ~ 5.5 V
Voltage - Isolation2500Vrms
Data Rate1Mbps
Propagation Delay65ns
Output TypeLogic
Package / Case16-SOIC (0.295", 7.50mm Width)
Supplier Device Package16-SOIC W
Operating Temperature-40°C ~ 105°C
Dynamic CatalogADuM1300,01 Series
Other NamesADUM1300ARWZ-RLDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
ADUM1300ARWZ-RLTR-NDADUM1300ARWZ-RLTape & Reel (TR)7,000 - Immediate2.028601,000
ADUM1300ARWZ-NDADUM1300ARWZTube141 - Immediate4.060001
ADUM1300ARWZ-RLCT-NDADUM1300ARWZ-RLCut Tape (CT)7,923 - Immediate4.170001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

ezLINX™ iCoupler® Isolated Interface Development Environment
ezLINX™ iCoupler® Isolated Interface Development Environment

8:43:01 5/21/2013 - Help With This Screen