Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > ADUC7033BSTZ-88

All prices are in US dollars.
Digi-Key Part NumberADUC7033BSTZ-88-ND
Price BreakUnit PriceExtended Price
113.3100013.31
1012.09600120.96
10010.281601,028.16
2509.374402,343.60
5008.769604,384.80
1,0008.064008,064.00
Quantity Available Digi-Key Stock: 74
Can ship immediately
Manufacturer

Manufacturer Part Number

ADUC7033BSTZ-88

DescriptionIC MCU ARM7 96KB FLASH 48LQFP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC MCU ARM7 96KB FLASH 48LQFP | ADUC7033BSTZ-88 | ADUC7033BSTZ-88-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADUC7033
Product Photos 48-LQFP
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers
SeriesMicroConverter® ADuC7xxx
PackagingTray
Core ProcessorARM7
Core Size16/32-Bit
Speed20.48MHz
ConnectivityLIN, SPI, UART/USART
PeripheralsPOR, PSM, Temp Sensor, WDT
Number of I /O9
Program Memory Size96KB (48K x 16)
Program Memory TypeFLASH
EEPROM Size-
RAM Size1.5K x 32
Voltage - Supply (Vcc/Vdd)3.5 V ~ 18 V
Data ConvertersA/D 3x16b
Oscillator TypeInternal
Operating Temperature-40°C ~ 115°C
Package / Case48-LQFP
Dynamic CatalogMicroConverter® ADuC7xxx
Other NamesADUC7033BSTZ88

0:17:20 5/25/2013 - Help With This Screen