Add To Favorites
Product Overview
Digi-Key Part Number 296-13449-1-ND
Quantity Available 4,467
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

ADS8364Y/250

Description IC ADC LP 16BIT 250KSPS 64TQFP
Expanded Description 16 Bit Analog to Digital Converter 6 Input 6 SAR 64-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADS8364
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
PCN Packaging Reel Size Conversion/Packing Chg 22/Oct/2015
Manufacturer Product Page ADS8364Y/250 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 16 Bit
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 250k
Number of Inputs 6
Input Type Differential
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 6
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features Selectable Address, Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-13449-1

10:57:57 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.07000 35.07
10 32.34100 323.41
100 27.61720 2,761.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13449-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 25.57800
  • Digi-Reel® ? : 296-13449-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,467 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-37321-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 20.36250
  • Cut Tape (CT) ? : 296-37321-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 941 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 32.38000
  • Digi-Reel® ? : 296-37321-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 941 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADS8364Y/2KG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 20.36250
  • Tape & Reel (TR) ? : ADS8364Y/250G4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 25.57800
Send Feedback