Add To Favorites
Product Overview
Digi-Key Part Number ADS7846E-ND
Quantity Available 1,645
Can ship immediately

Factory Stock ?: 9,975
Manufacturer

Manufacturer Part Number

ADS7846E

Description IC 4-WIRE TOUCH SCRN CONT 16SSOP
Expanded Description Touchscreen Controller 4-Wire 12 bit MICROWIRE™, QSPI™, Serial, SPI™ Interface 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADS7846
Product Training Modules Data Converter Basics
Manufacturer Product Page ADS7846E Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Resistive
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Touchscreen 4 Wire Resistive
Resolution (Bits) 12 b
Interface SPI
Voltage Reference External, Internal
Voltage - Supply 2.2 V ~ 5.25 V
Current - Supply 500µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
 
Additional Resources
Standard Package ? 75

19:07:42 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.87000 5.87
10 5.26900 52.69
100 4.31730 431.73
500 3.67524 1,837.62
1,000 3.09960 3,099.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25903-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 2.30625
  • Cut Tape (CT) ? : 296-25903-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,054 - Immediate
  • Unit Price: 5.04000
  • Digi-Reel® ? : 296-25903-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,054 - Immediate
    778 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADS7846E/2K5G4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.30625
  • Tube ? : ADS7846EG4-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 4.31733
Send Feedback