Add To Favorites
Product Overview
Digi-Key Part Number ADS7843E-ND
Quantity Available 1,633
Can ship immediately

Factory Stock ?: 9,975
Manufacturer

Manufacturer Part Number

ADS7843E

Description IC TOUCH SCRN CONTROLLER 16SSOP
Expanded Description Touchscreen Controller 4-Wire 12 bit Serial Interface 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADS7843
Product Training Modules Data Converter Basics
Manufacturer Product Page ADS7843E Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Resistive
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Touchscreen 4 Wire Resistive
Resolution (Bits) 12 b
Interface Serial
Voltage Reference External
Voltage - Supply 2.7 V ~ 5 V
Current - Supply 2.5µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
 
Additional Resources
Standard Package ? 75

11:00:24 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.67000 4.67
10 4.19800 41.98
100 3.43980 343.98
500 2.92824 1,464.12
1,000 2.46960 2,469.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25901-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.95510
  • Cut Tape (CT) ? : 296-25901-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,541 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 4.01000
  • Digi-Reel® ? : 296-25901-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,541 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADS7843E/2K5G4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.95510
  • Tube ? : ADS7843EG4-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 3.43980
Send Feedback